SK32AFL-TP
vs
LFM320-AS-H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
FORMOSA MICROSEMI CO LTD
Package Description
R-PDSO-F2
R-PDSO-F2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
0.45 V
JEDEC-95 Code
DO-221AC
DO-214AC
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
80 A
80 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-50 °C
-55 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
20 V
20 V
Reverse Current-Max
100 µA
200 µA
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
1
Additional Feature
LOW POWER LOSS
Compare SK32AFL-TP with alternatives
Compare LFM320-AS-H with alternatives