SK32 vs MBRS320TRPBF feature comparison

SK32 Daco Semiconductor Co Ltd

Buy Now Datasheet

MBRS320TRPBF Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD VISHAY INTERTECHNOLOGY INC
Package Description SMC, 2 PIN LEAD FREE, SIMILAR TO DO-214AB, SMC, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS FREE WHEELING DIODE, HIGH RELIABILITY
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.36 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 20 V 20 V
Reverse Current-Max 500 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code Yes
Samacsys Manufacturer Vishay
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare SK32 with alternatives

Compare MBRS320TRPBF with alternatives