SK315M0047A1F11632 vs SK315M0047B5F-1632 feature comparison

SK315M0047A1F11632 YAGEO Corporation

Buy Now Datasheet

SK315M0047B5F-1632 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.5922 mA 0.5922 mA
Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 315 V 315 V
Ripple Current 144 mA 144 mA
Surface Mount NO NO
Tan Delta 0.25 0.25
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SK315M0047A1F11632 with alternatives

Compare SK315M0047B5F-1632 with alternatives