SK2R2K063S1 vs SK2R2K063R1 feature comparison

SK2R2K063S1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

SK2R2K063R1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM
ESR 54280 mΩ 54280 mΩ
JESD-609 Code e3 e3
Length 11 mm 11 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 29 mA 29 mA
Series SK SK
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 2 mm 2 mm
Base Number Matches 1 1

Compare SK2R2K063S1 with alternatives

Compare SK2R2K063R1 with alternatives