SK222K025R4 vs RDLLA2200K25TR6313X26 feature comparison

SK222K025R4 Cornell Dubilier Electronics Inc

Buy Now Datasheet

RDLLA2200K25TR6313X26 IBS Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm 13 mm
Dielectric Material ALUMINUM ALUMINUM
ESR 140 mΩ
JESD-609 Code e3
Length 26 mm 26 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1550 mA
Series SK RDLLA
Terminal Finish Tin (Sn)
Base Number Matches 1 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series RDLLA
Terminal Pitch 7.5 mm

Compare SK222K025R4 with alternatives

Compare RDLLA2200K25TR6313X26 with alternatives