SK220K250E4 vs SEK220K250RT feature comparison

SK220K250E4 Cornell Dubilier Electronics Inc

Buy Now Datasheet

SEK220K250RT Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Category CO2 Kg 3.5 3.5
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm 13 mm
Dielectric Material ALUMINUM ALUMINUM
ESR 9050 mΩ 9050 mΩ
JESD-609 Code e3 e3
Length 21 mm 21 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 130 mA 155 mA
Series SK SEK
Terminal Finish Tin (Sn) Tin (Sn)
Base Number Matches 1 1
Packing Method TR
Terminal Pitch 5 mm

Compare SK220K250E4 with alternatives

Compare SEK220K250RT with alternatives