SK215AR3G vs FM2150-S feature comparison

SK215AR3G Taiwan Semiconductor

Buy Now Datasheet

FM2150-S Formosa Microsemi Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Active
TAIWAN SEMICONDUCTOR CO LTD FORMOSA MICROSEMI CO LTD
GREEN, PLASTIC, SMA, 2 PIN R-PDSO-F2
not_compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
LOW POWER LOSS LOW POWER LOSS
EFFICIENCY EFFICIENCY
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.95 V 0.9 V
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-F2
e3
1
50 A 50 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
2 A 2 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
150 V 150 V
100 µA 500 µA
YES YES
SCHOTTKY SCHOTTKY
MATTE TIN
C BEND FLAT
DUAL DUAL
10
1 1

Compare SK215AR3G with alternatives

Compare FM2150-S with alternatives