SK160M0R47APFV0611
vs
B43828A1474M016
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.47 µF
0.47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
Leakage Current
0.00301 mA
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
TR
Ammo Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
160 V
160 V
Ripple Current
7.2 mA
12 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
WIRE
Base Number Matches
1
2
HTS Code
8532.22.00.20
Series
B43828
Terminal Pitch
2 mm
Compare SK160M0R47APFV0611 with alternatives
Compare B43828A1474M016 with alternatives