SK14 vs MBRS140T3 feature comparison

SK14 JGD Semiconductors Co Ltd

Buy Now Datasheet

MBRS140T3 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V 0.6 V
Non-rep Pk Forward Current-Max 40 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-214
Package Description SMB, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 403A-03
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application POWER
Breakdown Voltage-Min 40 V
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Current-Max 1000 µA
Reverse Test Voltage 40 V
Terminal Form C BEND
Terminal Position DUAL

Compare SK14 with alternatives

Compare MBRS140T3 with alternatives