SK14 vs SK14 feature comparison

SK14 Changzhou Starsea Electronics Co Ltd

Buy Now Datasheet

SK14 JGD Semiconductors Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CHANGZHOU STARSEA ELECTRONICS CO LTD JGD SEMICONDUCTORS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Breakdown Voltage-Min 40 V
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.6 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 40 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 500 µA
Reverse Test Voltage 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 1

Compare SK14 with alternatives

Compare SK14 with alternatives