SK10EL07DT vs SY10EL07ZC feature comparison

SK10EL07DT Semtech Corporation

Buy Now Datasheet

SY10EL07ZC Synergy Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMTECH CORP SYNERGY SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature VEE = -5.5V TO -4.2V, VCC = 0V
Family 10EL 10EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm
Logic IC Type XOR/XNOR GATE XOR/XNOR GATE
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 14 mA 17 mA
Prop. Delay@Nom-Sup 0.395 ns 0.42 ns
Propagation Delay (tpd) 0.375 ns 0.415 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.2 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 3
JESD-609 Code e0
Output Characteristics OPEN-EMITTER
Terminal Finish Tin/Lead (Sn/Pb)

Compare SK10EL07DT with alternatives