SK10E151PJ vs SY10E150JZ feature comparison

SK10E151PJ Semtech Corporation

Buy Now Datasheet

SY10E150JZ Micrel Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP MICREL INC
Part Package Code QLCC QLCC
Package Description PLASTIC, LCC-28 LEAD FREE, PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.505 mm 11.48 mm
Logic IC Type D FLIP-FLOP D LATCH
Max Frequency@Nom-Sup 1100000000 Hz
Moisture Sensitivity Level 1 2
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 78 mA
Propagation Delay (tpd) 0.67 ns 0.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE LOW LEVEL
Width 11.505 mm 11.48 mm
fmax-Min 1100 MHz
Base Number Matches 2 2
JESD-609 Code e3
Output Characteristics OPEN-EMITTER
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare SK10E151PJ with alternatives

Compare SY10E150JZ with alternatives