SK105E225ZAA
vs
SK605E225ZARTR1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 9325
, 9325
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
Capacitance
2.2 µF
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
18.3 mm
18.3 mm
JESD-609 Code
e0
Length
23.6 mm
23.6 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
10 °C
10 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
TR
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
9325
9325
Surface Mount
NO
NO
Temperature Characteristics Code
Z5U
Z5U
Temperature Coefficient
-56/+22% ppm/°C
-56/+22% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
20.3 mm
20.3 mm
Terminal Shape
WIRE
WIRE
Width
6.35 mm
6.35 mm
Base Number Matches
1
1
Compare SK105E225ZAA with alternatives
Compare SK605E225ZARTR1 with alternatives