SK105A204MAATR1 vs SK105A204MBR feature comparison

SK105A204MAATR1 Kyocera AVX Components

Buy Now Datasheet

SK105A204MBR Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 9325 , 9325
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.2 µF 0.2 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 18.3 mm 18.3 mm
JESD-609 Code e0
Length 23.6 mm 23.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 9325 9325
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 20.3 mm 20.3 mm
Terminal Shape WIRE WIRE
Width 6.35 mm 6.35 mm
Base Number Matches 1 1

Compare SK105A204MAATR1 with alternatives

Compare SK105A204MBR with alternatives