SK104
vs
CPD32X-WR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
0.52 V
Non-rep Pk Forward Current-Max
250 A
250 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
Output Current-Max
10 A
10 A
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Base Number Matches
3
2
Package Description
DIE-1
HTS Code
8541.10.00.40
Application
GENERAL PURPOSE
Breakdown Voltage-Min
40 V
Diode Element Material
SILICON
JESD-30 Code
S-XUUC-N1
Number of Terminals
1
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Reverse Current-Max
500 µA
Reverse Test Voltage
40 V
Terminal Form
NO LEAD
Terminal Position
UPPER
Compare SK104 with alternatives
Compare CPD32X-WR with alternatives