SK100EL38WU
vs
MC100EL38DWR2G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMTECH CORP
ONSEMI
Part Package Code
DIE
SOIC-20 WB
Package Description
DIE,
SOIC-20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
VEE=-3V TO -5.5V WITH VCC=0V
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family
100EL
100EL
Input Conditioning
DIFFERENTIAL LATCHED
DIFFERENTIAL
JESD-30 Code
X-XUUC-N
R-PDSO-G20
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of True Outputs
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SOP
Package Equivalence Code
DIE OR CHIP
SOP20,.4
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Propagation Delay (tpd)
0.99 ns
1.05 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.075 ns
0.075 ns
Supply Voltage-Max (Vsup)
5.5 V
5.7 V
Supply Voltage-Min (Vsup)
3 V
4.2 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
fmax-Min
1000 MHz
1000 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Pin Count
20
Manufacturer Package Code
751D-05
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
JESD-609 Code
e3
Length
12.8 mm
Moisture Sensitivity Level
3
Number of Terminals
20
Output Characteristics
OPEN-EMITTER
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.65 mm
Supply Voltage-Nom (Vsup)
5 V
Terminal Finish
MATTE TIN
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare SK100EL38WU with alternatives
Compare MC100EL38DWR2G with alternatives