SK100EL31WD
vs
SY10EP51VKCTR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMTECH CORP
MICREL INC
Part Package Code
SOIC
MSOP
Package Description
SOP,
3 X 3 MM, MSOP-8
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
VEE = -3.0V TO 5.5V, VCC=0
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family
100EL
10E
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
Length
4.9 mm
3 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Propagation Delay (tpd)
0.4 ns
0.37 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
3 mm
fmax-Min
2600 MHz
3000 MHz
Base Number Matches
1
2
JESD-609 Code
e0
Max Frequency@Nom-Sup
3000000000 Hz
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP8,.19
Packing Method
TR
Power Supply Current-Max (ICC)
40 mA
Prop. Delay@Nom-Sup
0.42 ns
Supply Voltage-Nom (Vsup)
3.3 V
Terminal Finish
Tin/Lead (Sn85Pb15)
Compare SK100EL31WD with alternatives
Compare SY10EP51VKCTR with alternatives