SK063M0100Y2I vs ECEA1JU101B feature comparison

SK063M0100Y2I YAGEO Corporation

Buy Now Datasheet

ECEA1JU101B Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP PANASONIC CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.199 mA 0.189 mA
Manufacturer Series SK SU
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 300 mA 270 mA
Surface Mount NO NO
Tan Delta 0.09 0.09
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3
Packing Method AMMO PACK
Terminal Finish Tin (Sn)

Compare SK063M0100Y2I with alternatives

Compare ECEA1JU101B with alternatives