SK063C515KARTR1 vs SK063C515KAATR1 feature comparison

SK063C515KARTR1 Kyocera AVX Components

Buy Now Datasheet

SK063C515KAATR1 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 8720 , 8720
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 5.1 µF 5.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 15.2 mm 15.2 mm
Length 22.1 mm 22.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 8720 8720
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 20.1 mm 20.1 mm
Terminal Shape WIRE WIRE
Width 5.08 mm 5.08 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SK063C515KARTR1 with alternatives

Compare SK063C515KAATR1 with alternatives