SK050M2200BPS51836 vs SX50M2200B3FQ1832 feature comparison

SK050M2200BPS51836 YAGEO Corporation

Buy Now Datasheet

SX50M2200B3FQ1832 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 3.3 mA 1.1 mA
Length 36 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1250 mA 3635 mA
Surface Mount NO NO
Tan Delta 0.12 0.08
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 21 mΩ

Compare SK050M2200BPS51836 with alternatives

Compare SX50M2200B3FQ1832 with alternatives