SK040NRP
vs
S4040NRP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Part Package Code
D2PAK
D2PAK
Package Description
SMALL OUTLINE, R-PSSO-G2
SMALL OUTLINE, R-PSSO-G2
Pin Count
4
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
LITTELFUSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
250 V/us
550 V/us
DC Gate Trigger Current-Max
40 mA
40 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
60 mA
60 mA
JEDEC-95 Code
TO-263AB
TO-263AB
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Leakage Current-Max
5 mA
2 mA
Non-Repetitive Pk On-state Cur
520 A
520 A
Number of Elements
1
1
Number of Terminals
2
2
On-state Current-Max
25000 A
25000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
40 A
40 A
Repetitive Peak Off-state Voltage
1000 V
400 V
Repetitive Peak Reverse Voltage
1000 V
400 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
40
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Compare SK040NRP with alternatives
Compare S4040NRP with alternatives