SK035M561 vs EKZM350ETD561MJ20S feature comparison

SK035M561 Kuan Kun Electronic Enterprise Co Ltd (Su'scon)

Buy Now Datasheet

EKZM350ETD561MJ20S United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer KUAN KUN ELECTRONIC ENTERPRISE CO LTD UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 20 mm 20 mm
Manufacturer Series SK(35V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series SK(35V) KZM
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 2
Rohs Code Yes
Packing Method Tape
Ripple Current 1960 mA

Compare SK035M561 with alternatives