SK035M0330Y2I
vs
USL1V331M1012BB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
SAMSUNG ELECTRO-MECHANICS
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.3565 mA
0.1155 mA
Manufacturer Series
SK
USL
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
490 mA
460 mA
Surface Mount
NO
NO
Tan Delta
0.12
0.14
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
ESR
704 mΩ
Packing Method
BULK
Compare SK035M0330Y2I with alternatives
Compare USL1V331M1012BB with alternatives