SK006M18K0B2F-2235 vs SX6M18K0A7F11840 feature comparison

SK006M18K0B2F-2235 YAGEO Corporation

Buy Now Datasheet

SX6M18K0A7F11840 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 18000 µF 18000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 3.402 mA 1.134 mA
Length 35 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1650 mA 3781 mA
Surface Mount NO NO
Tan Delta 0.28 0.19
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 20 mΩ

Compare SK006M18K0B2F-2235 with alternatives

Compare SX6M18K0A7F11840 with alternatives