SK-C100M3R30ST vs UKL2A3R3MDAANACP feature comparison

SK-C100M3R30ST YAGEO Corporation

Buy Now Datasheet

UKL2A3R3MDAANACP Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active End Of Life
Ihs Manufacturer YAGEO CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0199 mA 0.00066 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 40 mA 45 mA
Surface Mount NO NO
Tan Delta 0.08 0.07
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00
JESD-609 Code e0
Packing Method BULK
Terminal Finish Tin/Lead (Sn/Pb)

Compare SK-C100M3R30ST with alternatives

Compare UKL2A3R3MDAANACP with alternatives