SK-1C106M-RC
vs
T494C106M016AMAUTO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ELNA CO LTD
KEMET ELECTRONICS CORP
Package Description
, 2413
, 2413
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Custom Capabilities
If necessary, Drawings Can Be Provided
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
2.5 mm
2.5 mm
Length
6 mm
6 mm
Manufacturer Series
SK
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
SK
Size Code
2413
2413
Width
3.2 mm
3.2 mm
Base Number Matches
2
1
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100KHZ
ESR
600 mΩ
JESD-609 Code
e0
Leakage Current
0.0016 mA
Mounting Feature
SURFACE MOUNT
Packing Method
TR, Embossed Plastic, 7 Inch
Reference Standard
AEC-Q200
Ripple Current
171.2 mA
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Compare SK-1C106M-RC with alternatives
Compare T494C106M016AMAUTO with alternatives