SJ220M6R3B070 vs UTS0J220MDD1CC feature comparison

SJ220M6R3B070 Capxon International Electronics Co Ltd

Buy Now Datasheet

UTS0J220MDD1CC Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CAPXON INTERNATIONAL ELECTRONIC CO LTD NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM ALUMINUM
Length 7 mm 7 mm
Manufacturer Series SJ(6.3V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 28 mA 40 mA
Series SJ(6.3V) TS
Terminal Pitch 1.5 mm 1.5 mm
Base Number Matches 1 1
Rohs Code Yes
Packing Method Bulk

Compare SJ220M6R3B070 with alternatives

Compare UTS0J220MDD1CC with alternatives