SJ050M0022A5S-0511 vs SE050M0022A5S-0511 feature comparison

SJ050M0022A5S-0511 YAGEO Corporation

Buy Now Datasheet

SE050M0022A5S-0511 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5.5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 340 mΩ
Leakage Current 0.011 mA
Length 12.5 mm 11 mm
Manufacturer Series SJ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 168 mA 75 mA
Series SJ
Surface Mount NO NO
Tan Delta 0.1
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SJ050M0022A5S-0511 with alternatives

Compare SE050M0022A5S-0511 with alternatives