SJ035M1800A5S-1625 vs SC35M1800B5F-1820 feature comparison

SJ035M1800A5S-1625 YAGEO Corporation

Buy Now Datasheet

SC35M1800B5F-1820 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.63 mA 0.63 mA
Length 25 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2768 mA 2882 mA
Surface Mount NO NO
Tan Delta 0.14 0.1
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 34 mΩ

Compare SJ035M1800A5S-1625 with alternatives

Compare SC35M1800B5F-1820 with alternatives