SJ-3523-SMT-TR-GR
vs
SJ-3524-SMT-PI
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CUI DEVICES
|
CUI DEVICES
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Same Sky
|
|
Connector Type |
3.5mm Audio
|
3.5mm Audio
|
Contact Finish Mating |
NOT APPLICABLE
|
SILVER
|
Contact Material |
NOT APPLICABLE
|
COPPER ALLOY
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
LOW PROFILE
|
Body/Shell Style |
|
JACK
|
Configuration |
|
1X1 VERTICAL
|
Contact Finish Termination |
|
Silver (Ag)
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
NO
|
Mounting Type |
|
BOARD
|
Number of Poles |
|
3
|
Number of Ports |
|
1
|
Option |
|
GENERAL PURPOSE
|
Termination Type |
|
SURFACE MOUNT
|
|
|
|
Compare SJ-3523-SMT-TR-GR with alternatives
Compare SJ-3524-SMT-PI with alternatives