SIT9501AC-02P1-2500-156.250000 vs SIT9501AI-02P1-2510-156.250000G feature comparison

SIT9501AC-02P1-2500-156.250000 SiTime Corporation

Buy Now Datasheet

SIT9501AI-02P1-2510-156.250000G SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer SiTime SiTime
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code SOLCC6,.06,28 SOLCC6,.06,28
Physical Dimension 2mm x 1.6mm x 0.8mm 2.0mm x 1.6mm x 0.8mm
Screening Level MIL-STD-883F MIL-STD-883F
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 52/48 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Rohs Code Yes
Package Description PQFD-6
Additional Feature ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT
Fall Time-Max 0.33 ns
Rise Time-Max 0.33 ns

Compare SIT9501AC-02P1-2500-156.250000 with alternatives

Compare SIT9501AI-02P1-2510-156.250000G with alternatives