SIT9501AB-02A3-1810-156.250000 vs SIT9501AI-02A3-1810-156.250000 feature comparison

SIT9501AB-02A3-1810-156.250000 SiTime Corporation

Buy Now Datasheet

SIT9501AI-02A3-1810-156.250000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.33 ns 0.33 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 95 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code SOLCC6,.08,35 SOLCC6,.08,35
Physical Dimension 2.5mm x 2.0mm x 0.9mm 2.5mm x 2.0mm x 0.9mm
Rise Time-Max 0.33 ns 0.33 ns
Screening Level MIL-STD-883F MIL-STD-883F
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 52/48 % 52/48 %
Terminal Finish Tin (Sn) Tin (Sn)
Base Number Matches 1 1

Compare SIT9501AB-02A3-1810-156.250000 with alternatives

Compare SIT9501AI-02A3-1810-156.250000 with alternatives