SIT9386AE-2B2-33E100.000000G vs AX3DAF3-100.0000T3 feature comparison

SIT9386AE-2B2-33E100.000000G SiTime Corporation

Buy Now Datasheet

AX3DAF3-100.0000T3 Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP ABRACON LLC
Package Description QFN, 6 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 40 Weeks
Additional Feature AEC-Q100; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.2mm x 2.5mm x 1.0mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer ABRACON
Fall Time-Max 0.4 ns
Number of Terminals 6
Package Equivalence Code LCC6,.1X.13,59/47
Rise Time-Max 0.4 ns

Compare SIT9386AE-2B2-33E100.000000G with alternatives

Compare AX3DAF3-100.0000T3 with alternatives