SIT9375AI-04A1-3310-100.000000E
vs
SIT9366AB-4B1-33N100.000000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
|
Package Description |
SOLCC6,.08,35
|
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
16 Weeks
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL OUTPUT
|
COMPLEMENTARY OUTPUT
|
Fall Time-Max |
0.37 ns
|
0.465 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
95 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
HCSL
|
HCSL
|
Output Load |
50 OHM
|
50 OHM
|
Package Equivalence Code |
SOLCC6,.08,35
|
SOLCC6,.1,43
|
Physical Dimension |
2.5mm x 2.0mm x 0.9mm
|
3.2mm x 2.5mm x 0.9mm
|
Rise Time-Max |
0.37 ns
|
0.465 ns
|
Screening Level |
MIL-STD-883F
|
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
52/48 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
SiTime
|
JESD-609 Code |
|
e4
|
Supply Current-Max |
|
89 mA
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare SIT9375AI-04A1-3310-100.000000E with alternatives
Compare SIT9366AB-4B1-33N100.000000 with alternatives