SIT9375AI-02A3-3310-50.000000E vs SIT9375AE-02P3-3310-50.000000E feature comparison

SIT9375AI-02A3-3310-50.000000E SiTime Corporation

Buy Now Datasheet

SIT9375AE-02P3-3310-50.000000E SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description PQFW-6 PQFN-6
Reach Compliance Code unknown unknown
Factory Lead Time 16 Weeks 16 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL OUTPUT
Fall Time-Max 0.33 ns 0.33 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code SOLCC6,.08,35 SOLCC6,.06,28
Physical Dimension 2.5mm x 2.0mm x 0.9mm 2.0mm x 1.6mm x 0.8mm
Rise Time-Max 0.33 ns 0.33 ns
Screening Level MIL-STD-883F MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 52/48 % 52/48 %
Base Number Matches 1 1

Compare SIT9375AI-02A3-3310-50.000000E with alternatives

Compare SIT9375AE-02P3-3310-50.000000E with alternatives