SIT9375AI-01B1-1810-312.500000E
vs
SIT9501AI-01B1-1810-312.500000E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
SOLCC6,.1,43
SOLCC6,.1,43
Reach Compliance Code
unknown
unknown
Factory Lead Time
16 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL OUTPUT
ENABLE/DISABLE FUNCTION
Fall Time-Max
0.2 ns
0.2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
312.5 MHz
312.5 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Package Equivalence Code
SOLCC6,.1,43
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x 0.9mm
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
0.2 ns
0.2 ns
Screening Level
MIL-STD-883F
MIL-STD-883F
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
52/48 %
52/48 %
Base Number Matches
1
1
Compare SIT9375AI-01B1-1810-312.500000E with alternatives
Compare SIT9501AI-01B1-1810-312.500000E with alternatives