SIT9375AE-04B2-1800-100.000000 vs AX3HCF2-100.0000 feature comparison

SIT9375AE-04B2-1800-100.000000 SiTime Corporation

Buy Now Datasheet

AX3HCF2-100.0000 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP ABRACON LLC
Package Description SOLCC6,.1,43
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Additional Feature COMPLEMENTARY AND DIFFERENTIAL OUTPUT. ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; BULK
Fall Time-Max 0.37 ns 0.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCSL HCSL
Output Load 50 OHM 50 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.2mm x 2.5mm x 1.0mm
Rise Time-Max 0.37 ns 0.5 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 52/48 % 55/45 %
Base Number Matches 1 3
Factory Lead Time 40 Weeks

Compare SIT9375AE-04B2-1800-100.000000 with alternatives

Compare AX3HCF2-100.0000 with alternatives