SIT9366AI-2C1-25E100.000000 vs SIT9120AI-2C1-25E100.000000X feature comparison

SIT9366AI-2C1-25E100.000000 SiTime Corporation

Buy Now Datasheet

SIT9120AI-2C1-25E100.000000X SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.47 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code SOLCC6,.12 DILCC6,.12
Physical Dimension 5.0mm x 3.2mm x 0.9mm 5mm x 3.2mm x 0.75mm
Rise Time-Max 0.47 ns 0.6 ns
Supply Current-Max 79 mA 55 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer SITIME CORP
Package Description DILCC6,.12
Factory Lead Time 12 Weeks
Package Body Material PLASTIC

Compare SIT9366AI-2C1-25E100.000000 with alternatives

Compare SIT9120AI-2C1-25E100.000000X with alternatives