SIT9366AI-1C1-25E125.000000 vs SIT9121AC-1B1-25S125.000000 feature comparison

SIT9366AI-1C1-25E125.000000 SiTime Corporation

Buy Now Datasheet

SIT9121AC-1B1-25S125.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description SOLCC6,.12
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.29 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Equivalence Code SOLCC6,.12 SOLCC6,.1,43
Physical Dimension 5mm x 3.2mm x 0.9mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.29 ns 0.7 ns
Screening Level MIL-STD-883F
Supply Current-Max 89 mA 69 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Package Body Material PLASTIC/EPOXY

Compare SIT9366AI-1C1-25E125.000000 with alternatives

Compare SIT9121AC-1B1-25S125.000000 with alternatives