SIT9366AC-2B2-33N156.250000 vs SIT9365AC-2B2-33N156.250000Y feature comparison

SIT9366AC-2B2-33N156.250000 SiTime Corporation

Buy Now Datasheet

SIT9365AC-2B2-33N156.250000Y SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Additional Feature COMPLEMENTARY OUTPUT COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.47 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.3mm x 2.6mm x 0.9mm
Rise Time-Max 0.47 ns 0.47 ns
Supply Current-Max 79 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Rohs Code Yes
Ihs Manufacturer SITIME CORP
Factory Lead Time 12 Weeks

Compare SIT9366AC-2B2-33N156.250000 with alternatives

Compare SIT9365AC-2B2-33N156.250000Y with alternatives