SIT9365AI-4E3-28E168.040678X vs SIT9365AC-4E3-28E168.040678 feature comparison

SIT9365AI-4E3-28E168.040678X SiTime Corporation

Buy Now Datasheet

SIT9365AC-4E3-28E168.040678

Part not found

Search for SIT9365AC-4E3-28E168.040678
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description QFN-6
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.465 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 168.040678 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCSL
Physical Dimension 7.1mm x 5.1mm x 0.9mm
Rise Time-Max 0.465 ns
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1

Compare SIT9365AI-4E3-28E168.040678X with alternatives