SIT9365AI-4E2-25N148.351648Y
vs
SIT9365AI-4E2-25N148.351648T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
QFN, 6 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
12 Weeks
Total Weight
87.239921
87.239921
Category CO2 Kg
3.96
3.96
CO2
345.47008716
345.47008716
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
94
94
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0, 872-50-4
1333-86-4, 7440-02-0, 872-50-4
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Fall Time-Max
0.465 ns
0.465 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
148.351648 MHz
148.351648 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCSL
HCSL
Output Load
50 OHM
50 OHM
Package Equivalence Code
DILCC6,.2
DILCC6,.2
Physical Dimension
7mm x 5mm x 0.9mm
7mm x 5mm x 0.9mm
Rise Time-Max
0.465 ns
0.465 ns
Screening Level
MIL-STD-883F
MIL-STD-883F
Supply Current-Max
89 mA
89 mA
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Compare SIT9365AI-4E2-25N148.351648Y with alternatives
Compare SIT9365AI-4E2-25N148.351648T with alternatives