SIT9365AI-4E1-25N153.600000
vs
SIT9365AI-4E1-25N153.600000Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SiTime
Fall Time-Max
0.465 ns
0.465 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
153.6 MHz
153.6 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCSL
HCSL
Output Load
50 OHM
50 OHM
Package Equivalence Code
DILCC6,.2
DILCC6,.2
Physical Dimension
7mm x 5mm x 0.9mm
7mm x 5mm x 0.9mm
Rise Time-Max
0.465 ns
0.465 ns
Screening Level
MIL-STD-883F
MIL-STD-883F
Supply Current-Max
89 mA
89 mA
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Base Number Matches
5
1
Factory Lead Time
12 Weeks
Compare SIT9365AI-4E1-25N153.600000 with alternatives
Compare SIT9365AI-4E1-25N153.600000Y with alternatives