SIT9365AI-4B2-30E159.375000 vs SIT9365AI-4B2-30E159.375000X feature comparison

SIT9365AI-4B2-30E159.375000

Part not found

Search for SIT9365AI-4B2-30E159.375000

SIT9365AI-4B2-30E159.375000X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.465 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 159.375 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCSL
Physical Dimension 3.3mm x 2.6mm x 0.9mm
Rise Time-Max 0.465 ns
Supply Voltage-Max 3.3 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1

Compare SIT9365AI-4B2-30E159.375000X with alternatives