SIT9365AI-4B1-28N75.000000 vs SIT9365AC-4B1-28N75.000000 feature comparison

SIT9365AI-4B1-28N75.000000 SiTime Corporation

Buy Now Datasheet

SIT9365AC-4B1-28N75.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description QFN, 6 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime SiTime
Fall Time-Max 0.465 ns 0.465 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 75 MHz 75 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCSL HCSL
Output Load 50 OHM 50 OHM
Package Equivalence Code SOLCC6,.1,43 SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.465 ns 0.465 ns
Screening Level MIL-STD-883F MIL-STD-883F
Supply Current-Max 89 mA 89 mA
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 5 5

Compare SIT9365AI-4B1-28N75.000000 with alternatives

Compare SIT9365AC-4B1-28N75.000000 with alternatives