SIT9365AI-2E3-33N100.000000 vs VC-706-EDW-KABN-100M000000 feature comparison

SIT9365AI-2E3-33N100.000000 SiTime Corporation

Buy Now Datasheet

VC-706-EDW-KABN-100M000000 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SITIME CORP MICROCHIP TECHNOLOGY INC
Package Description QFN, 6 PIN
Reach Compliance Code compliant compliant
Samacsys Description Standard Frequency Ultra-low Jitter Differential Oscillator
Samacsys Manufacturer SiTime
Samacsys Modified On 2023-04-02 20:20:26
Total Weight 87.239921
Category CO2 Kg 3.96
CO2 345.47008716
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 94
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0, 872-50-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Fall Time-Max 0.47 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code DILCC6,.2
Physical Dimension 7mm x 5mm x 0.9mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 0.47 ns 0.6 ns
Screening Level MIL-STD-883F
Supply Current-Max 79 mA
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 5 1
Additional Feature DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL

Compare SIT9365AI-2E3-33N100.000000 with alternatives

Compare VC-706-EDW-KABN-100M000000 with alternatives