SIT9365AI-2E2-33E150.000000X vs ASTMUPLDV-33-150.000MHZ-LR-E-T feature comparison

SIT9365AI-2E2-33E150.000000X SiTime Corporation

Buy Now Datasheet

ASTMUPLDV-33-150.000MHZ-LR-E-T Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
SITIME CORP ABRACON LLC
QFN-6 SMD, 6 PIN
compliant compliant
12 Weeks
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
0.47 ns 0.7 ns
NO NO
25% 25%
e4
SURFACE MOUNT SURFACE MOUNT
6 6
150 MHz 150 MHz
85 °C 85 °C
-40 °C -40 °C
LVDS LVDS
100 OHM 100 OHM
7.1mm x 5.1mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
0.47 ns 0.7 ns
3.63 V 3.63 V
2.97 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD
1 1

Compare SIT9365AI-2E2-33E150.000000X with alternatives

Compare ASTMUPLDV-33-150.000MHZ-LR-E-T with alternatives