SIT9365AI-2E2-33E106.250000
vs
EMDS13E2H-106.250M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SITIME CORP
ECLIPTEK CORP
Package Description
QFN, 6 PIN
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
Fall Time-Max
0.47 ns
0.325 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
106.25 MHz
106.25 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Equivalence Code
DILCC6,.2
Physical Dimension
7mm x 5mm x 0.9mm
7.0mm x 5.0mm x 0.85mm
Rise Time-Max
0.47 ns
0.325 ns
Screening Level
MIL-STD-883F
Supply Current-Max
79 mA
Supply Voltage-Max
3.63 V
3.6 V
Supply Voltage-Min
2.97 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
5
2
Pbfree Code
Yes
Compare SIT9365AI-2E2-33E106.250000 with alternatives
Compare EMDS13E2H-106.250M with alternatives