SIT9365AI-2B2-33N156.250000 vs SIT9120AC-2B2-33N156.250000Y feature comparison

SIT9365AI-2B2-33N156.250000 SiTime Corporation

Buy Now Datasheet

SIT9120AC-2B2-33N156.250000Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Fall Time-Max 0.47 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.47 ns 0.6 ns
Screening Level MIL-STD-883F
Supply Current-Max 79 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 2 1
Factory Lead Time 12 Weeks
Additional Feature COMPLEMENTARY OUTPUT; TR

Compare SIT9365AI-2B2-33N156.250000 with alternatives

Compare SIT9120AC-2B2-33N156.250000Y with alternatives