SIT9365AI-2B2-25N161.132813 vs SIT9365AI-2B2-25N161.132813X feature comparison

SIT9365AI-2B2-25N161.132813 SiTime Corporation

Buy Now Datasheet

SIT9365AI-2B2-25N161.132813X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description QFN, 6 PIN QFN-6
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Fall Time-Max 0.47 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 161.132813 MHz 161.132813 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.3mm x 2.6mm x 0.9mm
Rise Time-Max 0.47 ns 0.47 ns
Screening Level MIL-STD-883F
Supply Current-Max 79 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 5 1
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR

Compare SIT9365AI-2B2-25N161.132813 with alternatives

Compare SIT9365AI-2B2-25N161.132813X with alternatives